SQE48T17060-NGB0G | |
---|---|
DigiKey Part Number | SQE48T17060-NGB0G-ND |
Manufacturer | |
Manufacturer Product Number | SQE48T17060-NGB0G |
Description | DC DC CONVERTER 6V 102W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 17A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | SQE48T17060-NGB0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 17A | |
Power (Watts) | 102 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.9mm x 10.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.32000 | ¥610.32 |
5 | ¥605.52200 | ¥3,027.61 |
10 | ¥600.74400 | ¥6,007.44 |
25 | ¥581.67760 | ¥14,541.94 |
50 | ¥553.07000 | ¥27,653.50 |
144 | ¥514.92694 | ¥74,149.48 |