FC100V5A | |
---|---|
DigiKey Part Number | 179-2178-ND |
Manufacturer | |
Manufacturer Product Number | FC100V5A |
Description | LINE FILTER 100VDC 5A TH |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 100V Single Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 100V | |
Voltage - Rated AC | - | |
Current | 5 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |