DP7007G-R100 | |
---|---|
DigiKey Part Number | 179-2580-2-ND - Tape & Reel (TR) 179-2580-1-ND - Cut Tape (CT) 179-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP7007G-R100 |
Description | DC DC CONVERTER 0.7-5.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 7A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Applications | ITE (Commercial) | |
Features | Digital, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.87" L x 0.49" W x 0.26" H (22.2mm x 12.5mm x 6.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.86000 | ¥208.86 |
5 | ¥207.24800 | ¥1,036.24 |
10 | ¥205.63900 | ¥2,056.39 |
25 | ¥202.42760 | ¥5,060.69 |
50 | ¥192.78600 | ¥9,639.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥176.72100 | ¥17,672.10 |
300 | ¥173.50820 | ¥52,052.46 |