40IMX15-12-12-8G | |
---|---|
DigiKey Part Number | 40IMX15-12-12-8G-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX15-12-12-8G |
Description | DC DC CONVERTER 12V 12V 15W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 12V 12V 700mA, 700mA 16.8V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA, 700mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.1 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 11 Leads | |
Size / Dimension | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,253.72000 | ¥1,253.72 |
5 | ¥1,243.78600 | ¥6,218.93 |
12 | ¥1,233.83750 | ¥14,806.05 |
36 | ¥1,154.23250 | ¥41,552.37 |
60 | ¥1,114.43167 | ¥66,865.90 |