110IMX35D15D15-8G | |
---|---|
DigiKey Part Number | 179-2667-ND |
Manufacturer | |
Manufacturer Product Number | 110IMX35D15D15-8G |
Description | DC DC CONVERTER 15V 15V 15V 35W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 4 Output 15V 15V 15V 600mA, 600mA, 600mA 60V - 150V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110IMX35D15D15-8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 60V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | 15V | |
Current - Output (Max) | 600mA, 600mA, 600mA | |
Power (Watts) | 35 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 19-DIP Module | |
Size / Dimension | 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,542.24000 | ¥1,542.24 |
5 | ¥1,517.36400 | ¥7,586.82 |
12 | ¥1,492.48917 | ¥17,909.87 |
36 | ¥1,392.98972 | ¥50,147.63 |
60 | ¥1,343.24000 | ¥80,594.40 |