0RQB-C2Q12LG | |
---|---|
DigiKey Part Number | 179-3037-ND |
Manufacturer | |
Manufacturer Product Number | 0RQB-C2Q12LG |
Description | DC DC CONVERTER 12V 156W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 13A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 0RQB-C2Q12LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13A | |
Power (Watts) | 156 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥914.13000 | ¥914.13 |
5 | ¥906.90400 | ¥4,534.52 |
10 | ¥899.63900 | ¥8,996.39 |
25 | ¥841.59960 | ¥21,039.99 |
40 | ¥812.57725 | ¥32,503.09 |
90 | ¥771.94844 | ¥69,475.36 |