SS-82120-003 | |
---|---|
DigiKey Part Number | 1847-SS-82120-003-ND |
Manufacturer | |
Manufacturer Product Number | SS-82120-003 |
Description | MOD JACK KEYSTONE CAT6A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | Zinc Alloy | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
10 | ¥64.02000 | ¥640.20 |
25 | ¥60.31240 | ¥1,507.81 |
50 | ¥58.76420 | ¥2,938.21 |
100 | ¥57.21820 | ¥5,721.82 |
250 | ¥51.03248 | ¥12,758.12 |
500 | ¥47.93968 | ¥23,969.84 |
1,000 | ¥42.37244 | ¥42,372.44 |