SS-82110-002 | |
---|---|
DigiKey Part Number | 1847-1161-ND |
Manufacturer | |
Manufacturer Product Number | SS-82110-002 |
Description | MOD JACK KEYSTONE CAT6 SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | - | |
Exterior Housing Color | Silver | |
Interior Housing Color | - | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | - | |
Ratings | Cat6 | |
Specifications | - | |
Features | Latch Lock | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 100µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥57.75600 | ¥577.56 |
25 | ¥54.56560 | ¥1,364.14 |
50 | ¥53.23400 | ¥2,661.70 |
100 | ¥50.57240 | ¥5,057.24 |
280 | ¥45.24893 | ¥12,669.70 |
560 | ¥42.58720 | ¥23,848.83 |
1,120 | ¥37.26379 | ¥41,735.44 |