BM-5AJPK001F | |
---|---|
DigiKey Part Number | 1847-BM-5AJPK001F-ND |
Manufacturer | |
Manufacturer Product Number | BM-5AJPK001F |
Description | CABLE MOD 8P8C JACK TO PLUG 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥69.00300 | ¥690.03 |
25 | ¥64.99880 | ¥1,624.97 |
50 | ¥63.33380 | ¥3,166.69 |
100 | ¥61.66710 | ¥6,166.71 |
250 | ¥55.00012 | ¥13,750.03 |
500 | ¥51.66692 | ¥25,833.46 |
1,000 | ¥45.66679 | ¥45,666.79 |