BC-6UK005F | |
---|---|
DigiKey Part Number | 1847-1048-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UK005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.92000 | ¥269.20 |
25 | ¥25.49320 | ¥637.33 |
50 | ¥24.90040 | ¥1,245.02 |
200 | ¥23.71485 | ¥4,742.97 |
400 | ¥20.75048 | ¥8,300.19 |
600 | ¥20.15767 | ¥12,094.60 |
1,000 | ¥17.19330 | ¥17,193.30 |
2,600 | ¥16.00751 | ¥41,619.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/555/BC-5UG001F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/549/MFG_BC-6UE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/548/MFG_BC6UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/548/MFG_BC6UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/548/MFG_BC6UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/548/MFG_BC6UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/548/MFG_BC6UK_tmb.jpg)