BC-6UG010F | |
---|---|
DigiKey Part Number | 1847-1031-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UG010F |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.49200 | ¥464.92 |
25 | ¥44.03400 | ¥1,100.85 |
90 | ¥40.96233 | ¥3,686.61 |
270 | ¥35.84189 | ¥9,677.31 |
540 | ¥34.81763 | ¥18,801.52 |
1,080 | ¥29.69744 | ¥32,073.24 |
2,520 | ¥27.64935 | ¥69,676.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/548/MFG_BC6UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/549/MFG_BC-6UE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/555/BC-5UG001F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/549/MFG_BC-6UG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/555/BC-5UG001F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/549/MFG_BC-6UG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/549/MFG_BC-6UG_tmb.jpg)