UMTS 315 | |
---|---|
DigiKey Part Number | 507-UMTS315TR-ND - Tape & Reel (TR) 507-UMTS315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMTS 315 |
Description | FUSE BOARD MNT 315MA 250VAC 2SMD |
Customer Reference | |
Detailed Description | 315 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | UMTS 315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 0.42 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.175" W x 0.175" H (12.10mm x 4.45mm x 4.45mm) | |
DC Cold Resistance | 0.56 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
5 | ¥7.27600 | ¥36.38 |
10 | ¥6.80200 | ¥68.02 |
50 | ¥5.62760 | ¥281.38 |
100 | ¥4.68910 | ¥468.91 |
250 | ¥4.57176 | ¥1,142.94 |
500 | ¥3.86852 | ¥1,934.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.28227 | ¥4,923.40 |