RSTA 2-BULK SHORT | |
---|---|
DigiKey Part Number | 507-RSTA2-BULKSHORT-ND |
Manufacturer | |
Manufacturer Product Number | RSTA 2-BULK SHORT |
Description | FUSE BRD MT 2A 250VAC 63VDC RAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 2-BULK SHORT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 26.0 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.032 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
5 | ¥2.61000 | ¥13.05 |
10 | ¥2.53000 | ¥25.30 |
50 | ¥2.12920 | ¥106.46 |
100 | ¥1.76710 | ¥176.71 |
250 | ¥1.60676 | ¥401.69 |
500 | ¥1.41440 | ¥707.20 |