RST 200-BULK SHORT | |
---|---|
DigiKey Part Number | 507-RST200-BULKSHORT-ND |
Manufacturer | |
Manufacturer Product Number | RST 200-BULK SHORT |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 200-BULK SHORT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.11 | |
Approval Agency | CCC, CE, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 0.73 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.54000 | ¥5.54 |
5 | ¥4.57600 | ¥22.88 |
10 | ¥4.23700 | ¥42.37 |
50 | ¥3.53220 | ¥176.61 |
100 | ¥3.26410 | ¥326.41 |
250 | ¥2.94092 | ¥735.23 |
500 | ¥2.71692 | ¥1,358.46 |
1,000 | ¥2.50911 | ¥2,509.11 |
5,000 | ¥2.08212 | ¥10,410.60 |