MRT 4-BULK SHORT | |
---|---|
DigiKey Part Number | 507-MRT4-BULKSHORT-ND |
Manufacturer | |
Manufacturer Product Number | MRT 4-BULK SHORT |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 4-BULK SHORT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 110.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.013 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
5 | ¥3.86200 | ¥19.31 |
10 | ¥3.74500 | ¥37.45 |
50 | ¥3.14800 | ¥157.40 |
100 | ¥2.61360 | ¥261.36 |
250 | ¥2.37616 | ¥594.04 |
500 | ¥2.01970 | ¥1,009.85 |
1,000 | ¥1.78204 | ¥1,782.04 |
5,000 | ¥1.60386 | ¥8,019.30 |