MRF 50-AMMO | |
---|---|
DigiKey Part Number | 507-MRF50AMMOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRF 50-AMMO |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Customer Reference | |
Detailed Description | 50 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRF 50-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.001 | |
Approval Agency | AEC-Q200, CE, CSA, cULus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 11.9 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
5 | ¥6.04200 | ¥30.21 |
10 | ¥5.85500 | ¥58.55 |
50 | ¥4.92860 | ¥246.43 |
100 | ¥4.09110 | ¥409.11 |
250 | ¥3.71940 | ¥929.85 |