C855-2B4R-54 | |
---|---|
DigiKey Part Number | C855-2B4R-54-ND |
Manufacturer | |
Manufacturer Product Number | C855-2B4R-54 |
Description | CONN JACK 8PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | C855-2B4R-54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.829" (21.06mm) | |
LED Color | Orange, Green - Orange, Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥281.67075 | ¥11,266.83 |