0ZRG0120FF1E | |
---|---|
DigiKey Part Number | 507-2378-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRG0120FF1E |
Description | PTC RESET FUSE 30V 1.2A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRG0120FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2 A | |
Current - Max | 40 A | |
Time to Trip | 700 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.29290 | ¥229.29 |
3,000 | ¥1.43311 | ¥4,299.33 |
6,000 | ¥1.40704 | ¥8,442.24 |
12,000 | ¥1.35493 | ¥16,259.16 |