0AKLB9150-PD | |
---|---|
DigiKey Part Number | 507-0AKLB9150-PD-ND |
Manufacturer | |
Manufacturer Product Number | 0AKLB9150-PD |
Description | FUSE 15A 1000V STUD MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.413" Dia x 1.535" L (10.50mm x 39.00mm) | |
Melting I²t | 405.0 | |
DC Cold Resistance | 0.0000072 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.36000 | ¥117.36 |
5 | ¥108.33200 | ¥541.66 |
10 | ¥99.30500 | ¥993.05 |
50 | ¥85.76340 | ¥4,288.17 |
100 | ¥72.22170 | ¥7,222.17 |
250 | ¥67.70788 | ¥16,926.97 |
500 | ¥60.93710 | ¥30,468.55 |
1,000 | ¥58.68017 | ¥58,680.17 |