0AKHBK500-BA | |
---|---|
DigiKey Part Number | 507-0AKHBK500-BA-ND |
Manufacturer | |
Manufacturer Product Number | 0AKHBK500-BA |
Description | FUSE 500A 1000V STUD MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 500A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.827" L x 1.850" W x 1.890" H (71.80mm x 47.00mm x 48.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,475.01000 | ¥1,475.01 |
6 | ¥1,397.41333 | ¥8,384.48 |
10 | ¥1,319.77600 | ¥13,197.76 |
50 | ¥1,086.87480 | ¥54,343.74 |