0ABB-3000-TM | |
---|---|
DigiKey Part Number | 507-0ABB-3000-TMTR-ND - Tape & Reel (TR) 507-0ABB-3000-TMCT-ND - Cut Tape (CT) 507-0ABB-3000-TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABB-3000-TM |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABB-3000-TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.28 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 35 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
5 | ¥5.07600 | ¥25.38 |
10 | ¥4.74600 | ¥47.46 |
50 | ¥3.92580 | ¥196.29 |
100 | ¥3.27230 | ¥327.23 |
250 | ¥3.19028 | ¥797.57 |
500 | ¥2.88028 | ¥1,440.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.88038 | ¥28,803.80 |