0895-2C1R-GVH | |
---|---|
DigiKey Part Number | 380-1497-ND |
Manufacturer | |
Manufacturer Product Number | 0895-2C1R-GVH |
Description | CONN JACK 2PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 0895-2C1R-GVH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.14000 | ¥162.14 |
10 | ¥140.50300 | ¥1,405.03 |
25 | ¥133.16640 | ¥3,329.16 |
40 | ¥131.23575 | ¥5,249.43 |
162 | ¥115.79623 | ¥18,758.99 |
324 | ¥108.07676 | ¥35,016.87 |
486 | ¥105.76070 | ¥51,399.70 |