0659P6300-13 | |
---|---|
DigiKey Part Number | 507-2019-ND |
Manufacturer | |
Manufacturer Product Number | 0659P6300-13 |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0659P6300-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 142.9 | |
Approval Agency | CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.009 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
5 | ¥3.25400 | ¥16.27 |
10 | ¥3.16400 | ¥31.64 |
50 | ¥2.65820 | ¥132.91 |
100 | ¥2.20780 | ¥220.78 |
250 | ¥2.00684 | ¥501.71 |
500 | ¥1.76640 | ¥883.20 |