TL1011 | |
---|---|
DigiKey Part Number | 1932-1013-ND |
Manufacturer | |
Manufacturer Product Number | TL1011 |
Description | END MILL CARBIDE 0.031" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.031" (0.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Ball | |
Diameter - Bit | 0.031" (0.79mm) | |
Material | Carbide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.16000 | ¥278.16 |
5 | ¥270.47400 | ¥1,352.37 |
10 | ¥255.01100 | ¥2,550.11 |
25 | ¥247.28320 | ¥6,182.08 |
50 | ¥231.82820 | ¥11,591.41 |
100 | ¥224.10060 | ¥22,410.06 |
250 | ¥208.64536 | ¥52,161.34 |