TL1002 | |
---|---|
DigiKey Part Number | 1932-1006-ND |
Manufacturer | |
Manufacturer Product Number | TL1002 |
Description | END MILL CARBIDE 0.125" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Flat | |
Diameter - Bit | 0.125" (3.18mm) | |
Material | Carbide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.96000 | ¥174.96 |
5 | ¥171.07800 | ¥855.39 |