TL1001 | |
---|---|
DigiKey Part Number | 1932-1012-ND |
Manufacturer | |
Manufacturer Product Number | TL1001 |
Description | END MILL CARBIDE 0.063" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.063" (1.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Ball | |
Diameter - Bit | 0.063" (1.60mm) | |
Material | Carbide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.30000 | ¥247.30 |
5 | ¥240.41400 | ¥1,202.07 |
10 | ¥226.67600 | ¥2,266.76 |
25 | ¥219.80760 | ¥5,495.19 |
50 | ¥206.06940 | ¥10,303.47 |
100 | ¥199.20050 | ¥19,920.05 |
250 | ¥185.46256 | ¥46,365.64 |