TL50BGYRQ | |
---|---|
DigiKey Part Number | 2170-TL50BGYRQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50BGYRQ |
Description | COMPLETE UNIT MULT STEADY 4STACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL50BGYRQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 4 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC, 18 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,674.74000 | ¥1,674.74 |