T30UUPB | |
---|---|
DigiKey Part Number | 2170-T30UUPB-ND |
Manufacturer | |
Manufacturer Product Number | T30UUPB |
Description | ANALOG/DISCRETE T30U SERIES: PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 128kHz | |
Voltage - Rated | 15 V ~ 24 V | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,352.62000 | ¥4,352.62 |