T18AW3LQ1 | |
---|---|
DigiKey Part Number | 2170-T18AW3LQ1-ND |
Manufacturer | |
Manufacturer Product Number | T18AW3LQ1 |
Description | EZ-BEAM T18 SERIES: RETRO; RANGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 78.740" (2m) Solid State - Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 16ms | |
Output Configuration | Solid State - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | NEMA 6P, IEC IP67, IEC IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥969.14000 | ¥969.14 |