T18AW3FF25Q1 | |
---|---|
DigiKey Part Number | 2170-T18AW3FF25Q1-ND |
Manufacturer | |
Manufacturer Product Number | T18AW3FF25Q1 |
Description | EZ-BEAM T18 SERIES: FIXED FIELD< |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.98" (25mm) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.98" (25mm) | |
Voltage - Supply | 20 ~ 250 VAC | |
Response Time | 16ms | |
Output Configuration | Light-On | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | NEMA 6P, IEC IP67, IEC IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,445.21000 | ¥1,445.21 |