T186UEQP | |
---|---|
DigiKey Part Number | 2170-T186UEQP-ND |
Manufacturer | |
Manufacturer Product Number | T186UEQP |
Description | T18U SERIES: EMITTER; RANGE: 300 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 230kHz | |
Voltage - Rated | 12 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,261.32000 | ¥2,261.32 |