SMB18S | |
---|---|
DigiKey Part Number | 2170-SMB18S-ND |
Manufacturer | |
Manufacturer Product Number | SMB18S |
Description | SWIVEL BRACKET 18MM SEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SMB18S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.03000 | ¥187.03 |