SMB18FM | |
---|---|
DigiKey Part Number | 2170-SMB18FM-ND |
Manufacturer | |
Manufacturer Product Number | SMB18FM |
Description | SMB18FM FLANGE MOUNT 18MM BRACKE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Flange | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.55000 | ¥331.55 |