SLPR14-410AP8 | |
---|---|
DigiKey Part Number | 2170-SLPR14-410AP8-ND |
Manufacturer | |
Manufacturer Product Number | SLPR14-410AP8 |
Description | SLPR14-410AP8 EZ-SCREEN LOW PROF |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Receiver Only |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 410mm | |
Number of Beams | 41 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 7.0m | |
Features | Receiver Only | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,405.57000 | ¥10,405.57 |