S22L2SRGB14T | |
---|---|
DigiKey Part Number | 2170-S22L2SRGB14T-ND |
Manufacturer | |
Manufacturer Product Number | S22L2SRGB14T |
Description | S22 PRO EZ LIGHT INDICATOR MULTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Blue, Cyan, Green, Lime Green, Magenta, Rose, Sky Blue, Spring Green, Orange, Red, Violet Diffused 10V ~ 30V 70mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber, Blue, Cyan, Green, Lime Green, Magenta, Rose, Sky Blue, Spring Green, Orange, Red, Violet | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 70mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.866" (22.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1.8mcd Amber, 0.3mcd Blue, 2mcd Cyan, 1.9mcd Green, 2.2mcd Lime Green, 1.2mcd Magenta, 0.9mcd Rose | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69K | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.09000 | ¥612.09 |