S22AMTSGRY3QP | |
---|---|
DigiKey Part Number | 2170-S22AMTSGRY3QP-ND |
Manufacturer | |
Manufacturer Product Number | S22AMTSGRY3QP |
Description | S22 TOUCH SW BIMODE NO THREE CLR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Flush | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Illumination Type, Color | LED, Green/Red/Yellow | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC | |
Response Time | 300ms | |
Termination Style | Cable with Connector (M12) | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.20000 | ¥673.20 |