S18AW3D | |
---|---|
DigiKey Part Number | 2170-S18AW3D-ND |
Manufacturer | |
Manufacturer Product Number | S18AW3D |
Description | PHOTO SEN DIFFUSED 100MM SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 3.937" (100mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Response Time | 16ms | |
Output Configuration | - | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IEC IP67, IEC IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.61000 | ¥773.61 |