RP-LS42F-38LF | |
---|---|
DigiKey Part Number | 2170-RP-LS42F-38LF-ND |
Manufacturer | |
Manufacturer Product Number | RP-LS42F-38LF |
Description | CABLE PULL SWITCH 2NC 10A 110V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 110V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | 37.5m | |
Features | - | |
Operating Force | 17845gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,963.74000 | ¥2,963.74 |