QT50ULB W/30 | |
---|---|
DigiKey Part Number | 2170-QT50ULBW/30-ND |
Manufacturer | |
Manufacturer Product Number | QT50ULB W/30 |
Description | QT50U ANALOG SERIES: PROXIMITY M |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Frequency | 75kHz | |
Voltage - Rated | 10 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,943.36000 | ¥8,943.36 |