QT50ULB-CRFV | |
---|---|
DigiKey Part Number | 2170-QT50ULB-CRFV-ND |
Manufacturer | |
Manufacturer Product Number | QT50ULB-CRFV |
Description | QT50U CHEMICAL RESISTANT SERIES: |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | 75kHz | |
Voltage - Rated | 13 V ~ 30 V | |
Beam Angle | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,418.32000 | ¥10,418.32 |