QS18VP6FF150Q8 | |
---|---|
DigiKey Part Number | 2170-QS18VP6FF150Q8-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6FF150Q8 |
Description | WORLD-BEAM Q18 SERIES: FIXED-FIE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 5.906" (150mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 5.906" (150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (632nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | NEMA 6, IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥867.12000 | ¥867.12 |