QM30VT2 | |
---|---|
DigiKey Part Number | 2170-QM30VT2-ND |
Manufacturer | |
Manufacturer Product Number | QM30VT2 |
Description | SENSOR MULT TEMP/VIBRATION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature, Vibration (IoT Finished Device) Sensor RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Vibration (IoT Finished Device) | |
Output Type | RS-485 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,669.38000 | ¥2,669.38 |