QCM50-K1D60-Q8-4 | |
---|---|
DigiKey Part Number | 2170-QCM50-K1D60-Q8-4-ND |
Manufacturer | |
Manufacturer Product Number | QCM50-K1D60-Q8-4 |
Description | QCM50 SERIES: COLOR SENSORRA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Output | NPN, PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 18 V ~ 30 V | |
Current - Supply (Max) | 60mA | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,481.16000 | ¥7,481.16 |