Q4XTILAF300-Q8 | |
---|---|
DigiKey Part Number | 2170-Q4XTILAF300-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q4XTILAF300-Q8 |
Description | SENSOR OPTICAL 3-30CM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.98" ~ 11.81" (3 ~ 30cm) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.98" ~ 11.81" (3 ~ 30cm) | |
Output Type | - | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,853.98000 | ¥4,853.98 |