M18SN6R | |
---|---|
DigiKey Part Number | 2170-M18SN6R-ND |
Manufacturer | |
Manufacturer Product Number | M18SN6R |
Description | EZ-BEAM M18 SERIES: RECEIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 787.402" (20m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | NPN | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.62000 | ¥824.62 |