M18SN6LPQ | |
---|---|
DigiKey Part Number | 2170-M18SN6LPQ-ND |
Manufacturer | |
Manufacturer Product Number | M18SN6LPQ |
Description | EZ-BEAM M18 SERIES: POLARIZED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polarized Optical Sensor 78.740" (2m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Polarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | NPN | |
Light Source | Infrared (680nm) | |
Connection Method | Connector | |
Ingress Protection | NEMA 6P, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,334.69000 | ¥1,334.69 |