M18SN6L | |
---|---|
DigiKey Part Number | 2170-M18SN6L-ND |
Manufacturer | |
Manufacturer Product Number | M18SN6L |
Description | EZ-BEAM M18 SERIES: RETRO; RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms, 3ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥884.13000 | ¥884.13 |