M186E W/30 | |
---|---|
DigiKey Part Number | 2170-M186EW/30-ND |
Manufacturer | |
Manufacturer Product Number | M186E W/30 |
Description | EZ-BEAM M18 SERIES: EMITTER; RAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms, 3ms | |
Output Configuration | - | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IP69K | |
Cable Length | 354.331" (9000.00mm) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥909.63000 | ¥909.63 |