M18-3VPRL-2M | |
---|---|
DigiKey Part Number | 2170-M18-3VPRL-2M-ND |
Manufacturer | |
Manufacturer Product Number | M18-3VPRL-2M |
Description | M18-3 SERIES: NICKEL-PLATED BRAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 82.02' (25m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 82.02' (25m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms, 1.5ms | |
Output Configuration | PNP | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IEC 60529 IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥620.59000 | ¥620.59 |