M12PRQ5 | |
---|---|
DigiKey Part Number | 2170-M12PRQ5-ND |
Manufacturer | |
Manufacturer Product Number | M12PRQ5 |
Description | SENSOR RANGE 5M PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | NEMA 6 IEC IP67, IEC IP68 | |
Cable Length | - | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.14000 | ¥952.14 |